
* Images are for reference only
PXT100072
Extended
- Manufacturer
- Pengxiang Elec.
- MFR.Part #
- PXT100072
- JLCPCB Part #
- C2905588
- Package
- Plugin,D=12mm
- Description
- 0.5mm 100uH Toroidal inductor 插件,D=12mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1262
10+
$0.0999
30+
$0.0867
200+
$0.0721
400+
$0.0642
1000+
$0.0604
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?