
* Images are for reference only
P2X8C4M64P
Extended
- Manufacturer
- Parallax
- MFR.Part #
- P2X8C4M64P
- JLCPCB Part #
- C3235985
- Package
- TQFP-100-EP(14x14)
- Description
- -40℃~+105℃ 1.8V、3.3V 14bit 16bit 180MHz 32 Bit 544KB 544KB 64 Built-in+External Others TQFP-100-EP(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.9234
200+
$11.9674
500+
$11.5467
1000+
$11.3396
Related Products
Welcome back, may I help you?