
* Images are for reference only
28091
Extended
- Manufacturer
- Parallax
- MFR.Part #
- 28091
- JLCPCB Part #
- C17673015
- Package
- -
- Description
- 3.3V~5V - Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.2432
200+
$12.0677
500+
$11.6650
1000+
$11.4653
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?