
* Images are for reference only
PZ254R-12-14P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ254R-12-14P
- JLCPCB Part #
- C492435
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 14P 2 2.54mm 2.54mm 2.5mm 2x7P 6mm Black Brass Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1893
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1797
In-stock Item Pricing
Qty Unit Price
1+
$0.1012
50+
$0.0807
150+
$0.0704
500+
$0.0626
2500+
$0.0565
5000+
$0.0534
Related Products
Welcome back, may I help you?