
* Images are for reference only
PZ254-2-09-WS
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PZ254-2-09-WS
- JLCPCB Part #
- C5149359
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 18P 2 2.54mm 2.54mm 2.5mm 2x9P 3A 6mm Black Pin Header Surface Mount, Right Angle SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 286
Minimum: 1
Full Reel: 26
$0.01
Add To List
Available Order Qty: 286
In-stock Item Pricing
Qty Unit Price
1+
$0.3947
10+
$0.3094
30+
$0.2739
100+
$0.2288
500+
$0.2079
1000+
$0.1966
Related Products
Welcome back, may I help you?