
* Images are for reference only
PZ200-1-02-W-2.0-G1
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PZ200-1-02-W-2.0-G1
- JLCPCB Part #
- C19270572
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x2P 2P 2mm 2mm 4mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3279
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2933
In-stock Item Pricing
Qty Unit Price
1+
$0.0325
200+
$0.0256
600+
$0.0218
2000+
$0.0195
10000+
$0.0174
20000+
$0.0163
Related Products
Welcome back, may I help you?