
* Images are for reference only
PZ150V-10P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ150V-10P
- JLCPCB Part #
- C7496736
- Package
- Plugin,P=1.5mm
- Description
- -40℃~+105℃ 1 1.5mm 10P 1A 1x10P 2.7mm 2mm 4mm Black Brass Pin Header Through Hole Plugin,P=1.5mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 773
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 689
In-stock Item Pricing
Qty Unit Price
1+
$0.0924
50+
$0.0730
150+
$0.0634
1000+
$0.0561
2000+
$0.0503
5000+
$0.0474
Related Products
Welcome back, may I help you?