
* Images are for reference only
PZ150V-02P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ150V-02P
- JLCPCB Part #
- C7496728
- Package
- Plugin,P=1.5mm
- Description
- -40℃~+105℃ 1 1.5mm 1A 1x2P 2.7mm 2P 2mm 4mm Black Brass Pin Header Through Hole Plugin,P=1.5mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1232
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1213
In-stock Item Pricing
Qty Unit Price
1+
$0.0197
500+
$0.0154
2000+
$0.0130
4000+
$0.0115
24000+
$0.0103
50000+
$0.0096
Related Products
Welcome back, may I help you?