
* Images are for reference only
PZ127V-12-06-0720
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ127V-12-06-0720
- JLCPCB Part #
- C18197868
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 1mm 2 2.2mm 2x3P 4mm 6P Black Brass Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1994
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1990
In-stock Item Pricing
Qty Unit Price
1+
$0.0486
100+
$0.0385
300+
$0.0333
2000+
$0.0295
4000+
$0.0264
10000+
$0.0250
Related Products
Welcome back, may I help you?