
* Images are for reference only
PZ127-2-09-S
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PZ127-2-09-S
- JLCPCB Part #
- C3975192
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1.5mm 18P 1A 2 2x9P 4mm Black Brass Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 540
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 539
In-stock Item Pricing
Qty Unit Price
1+
$0.1442
50+
$0.1149
150+
$0.1001
500+
$0.0854
2500+
$0.0766
5000+
$0.0722
Related Products
Welcome back, may I help you?