This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PXTE010M337E040STU

Extended
Manufacturer
CEC(Shenzhen Zhenhua XinYun Elec)
MFR.Part #
PXTE010M337E040STU
JLCPCB Part #
C2690545
Package
CASE-E-7343-28(mm)
Description
-55℃~+105℃ 10V 330uA 330uF ±20% CASE-E-7343-28(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 149

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 141

In-stock Item Pricing

Qty Unit Price
1+ $1.3081
10+ $1.0891
30+ $0.9666
100+ $0.8297
500+ $0.7701
1000+ $0.7427

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons