
* Images are for reference only
PXTD010M227E040STU
Extended
- Manufacturer
- CEC(Shenzhen Zhenhua XinYun Elec)
- MFR.Part #
- PXTD010M227E040STU
- JLCPCB Part #
- C2690543
- Package
- CASE-D-7343-28(mm)
- Description
- -55℃~+105℃ 10V 220uA 220uF ±20% CASE-D-7343-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 356
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 336
In-stock Item Pricing
Qty Unit Price
1+
$1.5901
10+
$1.3339
30+
$1.1922
100+
$1.0343
500+
$0.9086
1000+
$0.8764
Related Products
Welcome back, may I help you?