
* Images are for reference only
PXTD010M107E045STU
Extended
- Manufacturer
- CEC(Shenzhen Zhenhua XinYun Elec)
- MFR.Part #
- PXTD010M107E045STU
- JLCPCB Part #
- C882366
- Package
- CASE-D-7343-28(mm)
- Description
- -55℃~+105℃ 100uA 100uF 10V ±20% CASE-D-7343-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 510
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 491
In-stock Item Pricing
Qty Unit Price
1+
$0.9763
10+
$0.7959
30+
$0.7056
100+
$0.6154
500+
$0.5623
1000+
$0.5349
Related Products
Welcome back, may I help you?