This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PXTD006M477E040STU

Extended
Manufacturer
CEC(Shenzhen Zhenhua XinYun Elec)
MFR.Part #
PXTD006M477E040STU
JLCPCB Part #
C2691988
Package
CASE-D-7343-28(mm)
Description
-55℃~+105℃ 200uA 470uF 6.3V ±20% CASE-D-7343-28(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $1.0630
10+ $0.8388
30+ $0.7275
100+ $0.6178
500+ $0.5517
1000+ $0.5162

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons