
* Images are for reference only
PXTB006M107E055STU
Extended
- Manufacturer
- CEC(Shenzhen Zhenhua XinYun Elec)
- MFR.Part #
- PXTB006M107E055STU
- JLCPCB Part #
- C2690530
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+105℃ 100uF 6.3V 63uA ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1619
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1619
In-stock Item Pricing
Qty Unit Price
1+
$0.5998
10+
$0.4792
30+
$0.4277
100+
$0.3634
500+
$0.3345
1000+
$0.3168
Related Products
Welcome back, may I help you?