
* Images are for reference only
PX335K2C2704
Extended
- Manufacturer
- KYET
- MFR.Part #
- PX335K2C2704
- JLCPCB Part #
- C5116064
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 3.3uF 310V、350V、380V CQC、UL、ENEC X2 ±10% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 510
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 502
In-stock Item Pricing
Qty Unit Price
1+
$0.5848
10+
$0.4801
50+
$0.4076
100+
$0.3561
500+
$0.3255
1000+
$0.3094
Related Products
Welcome back, may I help you?