
* Images are for reference only
AT-1220-TT-8-R
Extended
- Manufacturer
- PUI Audio, Inc.
- MFR.Part #
- AT-1220-TT-8-R
- JLCPCB Part #
- C5555391
- Package
- Plugin,D=12mm
- Description
- -20℃~+60℃ 12mm 1V~2V 2.048kHz 8.7mm 80dB Electromagnetic Passive (Externally Driven) 插件,D=12mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9781
200+
$0.3900
500+
$0.3771
1000+
$0.3707
Related Products
Welcome back, may I help you?