
* Images are for reference only
AI-1027-TWT-5V-R
Extended
- Manufacturer
- PUI Audio, Inc.
- MFR.Part #
- AI-1027-TWT-5V-R
- JLCPCB Part #
- C5550654
- Package
- Plugin,D=9.5mm
- Description
- -20℃~+80℃ 2.7kHz 3V~7V 5.5mm 5V 5mm 80dB 9.5mm Active Buzzer (Built-in Driving Circuit) Electromagnetic Through-hole 插件,D=9.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3541
10+
$3.7521
30+
$3.3941
150+
$3.0312
Welcome back, may I help you?