
* Images are for reference only
ADS01008MR-LW100-R
Extended
- Manufacturer
- PUI Audio, Inc.
- MFR.Part #
- ADS01008MR-LW100-R
- JLCPCB Part #
- C3311833
- Package
- -
- Description
- -20℃~+60℃ 1.5kHz 10mm 1500Hz~6000Hz 3.8mm 500mW 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4083
Related Products
Welcome back, may I help you?