This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMT-1028-T-2-R

Extended
Manufacturer
PUI Audio, Inc.
MFR.Part #
SMT-1028-T-2-R
JLCPCB Part #
C5447388
Package
SMD-4P,10x10mm
Description
-20℃~+70℃ 10mm 10mm 2.83kHz 3.5mm 3V~4.6V 90dB Electromagnetic Passive (Externally Driven) SMD-4P,10x10mm Buzzers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6083
200+ $2.2382
500+ $2.1643
1000+ $2.1273

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons