
* Images are for reference only
PT0321NA
Extended
- Manufacturer
- PTTC(Polytronics Tech)
- MFR.Part #
- PT0321NA
- JLCPCB Part #
- C1323281
- Package
- DFN1006-2
- Description
- 100nA 11V 3.3V 4.7V 45A@8/20us 500W@8/20us 70pF Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9328
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9328
In-stock Item Pricing
Qty Unit Price
1+
$0.0617
50+
$0.0545
150+
$0.0509
500+
$0.0482
2500+
$0.0461
5000+
$0.0450
Related Products
Welcome back, may I help you?