
* Images are for reference only
PTS641SM31SMTR2LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS641SM31SMTR2LFS
- JLCPCB Part #
- C285447
- Package
- SMD,6.4x6.3mm
- Description
- -20℃~+85℃ 1.6N 12V 3.1mm 50mA 6.3mm 6.4mm Gull Wing Round Button SPST Surface Mount,Vertical SMD,6.4x6.3mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0601
2500+
$0.0525
Related Products
Welcome back, may I help you?