
* Images are for reference only
PT2051AD6
Extended
- Manufacturer
- PinTeng
- MFR.Part #
- PT2051AD6
- JLCPCB Part #
- C2914238
- Package
- WDFN-6-EP(2x2)
- Description
- -40℃~+85℃ 1 2.4V~5.5V 2uA 4kV 6uA No WDFN-6-EP(2x2) Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2800
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2721
In-stock Item Pricing
Qty Unit Price
1+
$0.0940
10+
$0.0746
30+
$0.0650
100+
$0.0577
500+
$0.0519
1000+
$0.0490
Related Products
Welcome back, may I help you?