
* Images are for reference only
PT2051AAD4
Extended
- Manufacturer
- PinTeng
- MFR.Part #
- PT2051AAD4
- JLCPCB Part #
- C5380314
- Package
- DFN-4L(1x1)
- Description
- -40℃~+85℃ 1 2.4V~5.5V 2uA 2uA 4kV Capacitive Touch、Waterproof anti-interference touch No DFN-4L(1x1) Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 260
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 256
In-stock Item Pricing
Qty Unit Price
1+
$0.0949
10+
$0.0756
30+
$0.0659
100+
$0.0587
500+
$0.0529
1000+
$0.0500
Related Products
Welcome back, may I help you?