
* Images are for reference only
PT10-L-V-104(100K)
Extended
- Manufacturer
- BOCHEN(Chengdu Guosheng Tech)
- MFR.Part #
- PT10-L-V-104(100K)
- JLCPCB Part #
- C5205098
- Package
- 插件-3P,10x10mm
- Description
- 1 100kΩ 150mW ±20% 插件-3P,10x10mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.1568
50+
$0.1243
150+
$0.1104
500+
$0.0891
2500+
$0.0814
5000+
$0.0767
10000+
$0.0758
20000+
$0.0751
Related Products
Welcome back, may I help you?