
* Images are for reference only
PSA-5453+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- PSA-5453+
- JLCPCB Part #
- C3192199
- Package
- SC-70-6
- Description
- 1.6dB 10.2dB 20.1dBm 3V 50MHz~4GHz 60mA SC-70-6 RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$5.1245
10+
$4.3754
30+
$3.9195
100+
$3.5361
Related Products
Welcome back, may I help you?