This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PS2815-1-F3-A

Extended
Manufacturer
RENESAS
MFR.Part #
PS2815-1-F3-A
JLCPCB Part #
C17483346
Package
SOIC-4-175mil
Description
-55℃~+100℃ 1 1.15V 100% 120mW 2.5kV 300mV@1mA,0.2mA 400% 40V 40mA 4us 50mA 5us AC,DC Phototransistor SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 14

Minimum: 1

Full Reel: 3500

$0.01

Add To List

Available Order Qty: 14

In-stock Item Pricing

Qty Unit Price
1+ $1.4918
10+ $1.2389
30+ $1.1003
100+ $0.9441
500+ $0.8748
1000+ $0.8426

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons