
* Images are for reference only
PS1720P02
Extended
- Manufacturer
- TDK
- MFR.Part #
- PS1720P02
- JLCPCB Part #
- C96061
- Package
- Plugin,D=17mm
- Description
- -10℃~+70℃ 10mm 17mm 2kHz 3V 70dB 8.3mm Passive (Externally Driven) Piezoelectric Through-hole 插件,D=17mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 368
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 368
In-stock Item Pricing
Qty Unit Price
1+
$0.3477
50+
$0.2786
150+
$0.2137
450+
$0.1766
3000+
$0.1602
4500+
$0.1504
Related Products
Welcome back, may I help you?