
* Images are for reference only
PDUUAT16-103MLN
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDUUAT16-103MLN
- JLCPCB Part #
- C2932167
- Package
- 插件-4P,22x20mm
- Description
- -40℃~+105℃ 100MΩ 10mH@1kHz 110mΩ 1kV 1kV 1kV 2 4.5A 插件-4P,22x20mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 674
Minimum: 1
Full Reel: 187
$0.01
Add To List
Available Order Qty: 655
In-stock Item Pricing
Qty Unit Price
1+
$1.0026
10+
$0.8226
30+
$0.7327
187+
$0.6170
561+
$0.5640
935+
$0.5351
Related Products
Welcome back, may I help you?