
* Images are for reference only
PDMCAT1386-222ML
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDMCAT1386-222ML
- JLCPCB Part #
- C2943062
- Package
- DIP-4P,17x9.6mm
- Description
- -25℃~+105℃ 1.5kV 1.5kV 1.5kV 2 2.2mH@1kHz 30mΩ 3A DIP-4P,17x9.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 723
Minimum: 1
Full Reel: 162
$0.01
Add To List
Available Order Qty: 716
In-stock Item Pricing
Qty Unit Price
1+
$1.3014
10+
$1.0984
30+
$0.9873
162+
$0.7844
486+
$0.7280
972+
$0.7022
Related Products
Welcome back, may I help you?