
* Images are for reference only
PCAQ7060FA-101
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PCAQ7060FA-101
- JLCPCB Part #
- C784870
- Package
- SMD,7x6x3.8mm
- Description
- 100Ω@100MHz 10mΩ 125V 125V 125V 2 9A SMD,7x6x3.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5620
10+
$0.4319
30+
$0.3757
100+
$0.3067
500+
$0.2762
1500+
$0.2569
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?