
* Images are for reference only
PR01000106802JA100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PR01000106802JA100
- JLCPCB Part #
- C1364337
- Package
- Plugin,D2.5xL6.5mm
- Description
- -55℃~+155℃ 1W 68kΩ Metal Film Resistor ±250ppm/℃ ±5% 插件,D2.5xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.1245
50+
$0.0996
150+
$0.0870
1000+
$0.0777
2000+
$0.0703
5000+
$0.0666
Welcome back, may I help you?