
* Images are for reference only
TOP266KG-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TOP266KG-TL
- JLCPCB Part #
- C394207
- Package
- ESOP-12B-TL
- Description
- -40℃~+150℃@(Tj) 132kHz 725V 78% Flyback Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection Secondary-Side Feedback ESOP-12B-TL AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 680
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 680
In-stock Item Pricing
Qty Unit Price
1+
$1.5188
10+
$1.2652
30+
$1.1255
100+
$0.8526
500+
$0.7819
1000+
$0.7498
Related Products
Welcome back, may I help you?