
* Images are for reference only
TOP264KG-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TOP264KG-TL
- JLCPCB Part #
- C568199
- Package
- ESOP-12B-TL
- Description
- -40℃~+150℃@(Tj) 132kHz 725V 78% Flyback Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection PWM Modulation Primary-Side Feedback ESOP-12B-TL AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 437
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 431
In-stock Item Pricing
Qty Unit Price
1+
$1.2935
10+
$1.0599
30+
$0.9311
100+
$0.7845
500+
$0.7200
1000+
$0.6911
Related Products
Welcome back, may I help you?