
* Images are for reference only
TOP250R-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TOP250R-TL
- JLCPCB Part #
- C568125
- Package
- TO-263
- Description
- -40℃~+150℃@(Tj) 66.8% 66kHz~132kHz 700V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection Primary-Side Feedback TO-263 AC-DC Controllers and Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6197
10+
$6.5954
30+
$5.9725
100+
$5.4491
Related Products
Welcome back, may I help you?