
* Images are for reference only
TOP245R-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TOP245R-TL
- JLCPCB Part #
- C568112
- Package
- TO-263-7C
- Description
- -40℃~+150℃@(Tj) 66.5% 66kHz~132kHz 700V Flyback Isolation TO-263-7C AC-DC Controllers and Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3975
10+
$3.7665
30+
$3.3908
100+
$3.0103
750+
$2.8353
1500+
$2.7567
Related Products
Welcome back, may I help you?