
* Images are for reference only
TNY290KG-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TNY290KG-TL
- JLCPCB Part #
- C568078
- Package
- ESOP-12
- Description
- -40℃~+150℃@(Tj) 124kHz~140kHz 67% 725V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Over Temperature Protection Secondary-Side Feedback ESOP-12 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 333
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 330
In-stock Item Pricing
Qty Unit Price
1+
$1.0949
10+
$0.8975
30+
$0.7899
100+
$0.6679
500+
$0.6133
1000+
$0.5892
Related Products
Welcome back, may I help you?