
* Images are for reference only
LYT4227E
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- LYT4227E
- JLCPCB Part #
- C567744
- Package
- SIP-7
- Description
- -40℃~+150℃@(Tj) 140kHz 725V 99.9% Boost、Flyback、Buck Isolation SIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6090
200+
$0.6233
500+
$0.6008
1000+
$0.5911
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?