
* Images are for reference only
LYT1604D-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- LYT1604D-TL
- JLCPCB Part #
- C567689
- Package
- SO-8
- Description
- -40℃~+125℃ 1 3% 90VAC~308VAC 90V~308V AC-DC Buck Built-in Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SO-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4143
10+
$0.4030
30+
$0.3966
100+
$0.3886
Related Products
Welcome back, may I help you?