
* Images are for reference only
LNK6667K-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- LNK6667K-TL
- JLCPCB Part #
- C567941
- Package
- BESOP-11-EP-8.9mm
- Description
- -40℃~+150℃@(Tj) 120kHz~136kHz 64% 650V Flyback Isolation BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.6874
10+
$1.6457
30+
$1.6184
100+
$1.5895
Welcome back, may I help you?