
* Images are for reference only
LNK3208D-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- LNK3208D-TL
- JLCPCB Part #
- C17501837
- Package
- SOIC-7
- Description
- -40℃~+150℃@(TJ) 66kHz 69% 725V 85V~265V Flyback、Buck、Buck-Boost Non-Isolated SOIC-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.7966
10+
$1.7516
30+
$1.7211
100+
$1.6906
Related Products
Welcome back, may I help you?