
* Images are for reference only
INN3268C-H210-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- INN3268C-H210-TL
- JLCPCB Part #
- C567509
- Package
- InSOP-24D
- Description
- -40℃~+150℃@(Tj) 100kHz 650V CCM、DCM、QR Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Secondary-Side Feedback InSOP-24D AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0037
10+
$1.9523
30+
$1.9186
100+
$1.8849
Related Products
Welcome back, may I help you?