
* Images are for reference only
INN2215K-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- INN2215K-TL
- JLCPCB Part #
- C394203
- Package
- ESOP-16-9mm
- Description
- -40℃~+125℃@(Tj) 60% 650V 85V~265V 93kHz~107kHz Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection Secondary-Side Feedback ESOP-16-9mm AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 171
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 171
In-stock Item Pricing
Qty Unit Price
1+
$0.7787
10+
$0.7578
30+
$0.7450
100+
$0.7322
Related Products
Welcome back, may I help you?