
* Images are for reference only
2SC0108T2G0-17
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- 2SC0108T2G0-17
- JLCPCB Part #
- C1549443
- Package
- -
- Description
- -40℃~+85℃ 0V~16V 15ns 17ns 2 31mA 8A 8A IGBT Low Side、High Side Under Voltage Protection、Short Circuit Protection - Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 127
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 121
In-stock Item Pricing
Qty Unit Price
1+
$37.4497
30+
$36.0530
Welcome back, may I help you?