
* Images are for reference only
BRD1163C-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- BRD1163C-TL
- JLCPCB Part #
- C566745
- Package
- INSOP
- Description
- -20℃~+125℃ 2 2.5V 50V 800mV Half-Bridge Under Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Interleaved conduction protection、Dead-time control INSOP Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.1931
10+
$2.1385
30+
$2.1015
100+
$2.0630
Related Products
Welcome back, may I help you?