
* Images are for reference only
PN8328NEC-T1
Extended
- Manufacturer
- Wuxi Chipown Micro-electronics
- MFR.Part #
- PN8328NEC-T1
- JLCPCB Part #
- C130360
- Package
- DIP-7
- Description
- -40℃~+150℃ 1 3% 90VAC~265VAC AC-DC Built-in Flyback Over Current Protection、Over-Temperature Protection (OTP) DIP-7 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.6525
10+
$0.5236
50+
$0.4592
100+
$0.3947
500+
$0.3561
1000+
$0.3367
Related Products
Welcome back, may I help you?