
* Images are for reference only
PMEG3010ER,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG3010ER,115
- JLCPCB Part #
- C456106
- Package
- SOD-123W
- Description
- 1 Independent 1.5mA@30V 1A 30V 360mV@1A 50A SOD-123W Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1847
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1791
In-stock Item Pricing
Qty Unit Price
1+
$0.1989
50+
$0.1568
150+
$0.1386
500+
$0.1161
3000+
$0.1062
6000+
$0.1001
Related Products
Welcome back, may I help you?