
* Images are for reference only
PME271Y447MR19T0
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PME271Y447MR19T0
- JLCPCB Part #
- C3295224
- Package
- Plugin,P=10.2mm
- Description
- -40℃~+100℃ 250V 4.7nF Y2 ±20% 插件,P=10.2mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.8056
10+
$0.7831
30+
$0.7686
100+
$0.7541
Related Products
Welcome back, may I help you?