
* Images are for reference only
PME271Y422MR30
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PME271Y422MR30
- JLCPCB Part #
- C600624
- Package
- Plugin,P=10.2mm
- Description
- -40℃~+100℃ 2.2nF 250V Y2 ±20% 插件,P=10.2mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.0923
10+
$0.8925
30+
$0.7926
100+
$0.6928
500+
$0.6332
1000+
$0.6025
Welcome back, may I help you?