
* Images are for reference only
PMA2-33LN+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- PMA2-33LN+
- JLCPCB Part #
- C3191225
- Package
- TFDFN-8-EP
- Description
- 0.78dB 17.5dBm 3V 400MHz~3GHz 56mA 9.1dB TFDFN-8-EP RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$3.2107
10+
$3.1350
30+
$3.0850
100+
$3.0351
Related Products
Welcome back, may I help you?